Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 100K Single Pole 10 Bit Serial 16 Pin Tssop

View AD7817BRUZ: 14 Ch Analog to Digital Converter with on-Chip Temp Sensor

AD7817BRUZ: 14 Ch Analog to Digital Converter with on-Chip Temp Sensor

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1787116
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7817BRUZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$12.49

# of Unit Price
1+ $12.49
10+ $11.45
100+ $10.39
  • Availability:Ship  6 Wks ARO 

 Add to cart

14 CH. ANALOG TO DIGITAL CONVERTER WITH ON-CHIP TEMP SENSOR


IC,AD7817BRUZ,14 CH. ADC W/ON-
CHIP TEMP SENS

Report a problem
Suggest a product
Specification Value
FamilyAD7817
Full Scale Error±10LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V|5V
Maximum Single Supply Voltage5.5V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Maximum Power Dissipation450mW
No Missing Codes10Bit
Resolution10Bit
Sample and HoldYes
Sampling Rate100KSPS
Single-Ended InputYes
Voltage ReferenceInternal|External
Converter TypeTemperature Measurement
Specification Value
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count16
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Number of ADCs1
Product Length5mm
Product TypeADC
Number of Analog Inputs4
Input TypeVoltage|Temperature
Differential InputNo
Differential Nonlinearity±1LSB
Digital Interface TypeSerial (3-Wire, 5-Wire, SPI, QSPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.