Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, D/A

Digital to Analog Converter 1 Channel Rail to Rail 14 Bit 24 Pin Pdip

View AD7840JNZ: DAC 14 Bit Digital to Analog Converter IC

AD7840JNZ: DAC 14 Bit Digital to Analog Converter IC


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1787571
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7840JNZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$24.89

# of Unit Price
1+ $24.89
10+ $23.35
100+ $21.95
  • Availability:Ship  6 Wks ARO 

 Add to cart

14-BIT DIGITAL TO ANALOG CONVERTER IC


IC,AD7840JNZ,14-BIT DAC IC


Report a problem
Suggest a product
Specification Value
FamilyAD7840
Output TypeVoltage
Conversion Rate400KSPS
Digital Interface TypeParallel|Serial
Number of DAC Channels1
Full Scale Error±10LSB
ArchitectureR-2R
Number of Outputs per Chip1
Power Supply TypeDual
Integral Nonlinearity Error±2LSB
Voltage ReferenceInternal|External
Minimum Dual Supply Voltage±4.75V
Signal to Noise Ratio82dB(Typ)
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
Specification Value
Converter TypeGeneral Purpose
Maximum Operating Temperature70°C
Maximum Settling Time4us
Pin_Count24
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Product Length31.75mm
Screening LevelCommercial
MountingThrough Hole
Minimum Operating Temperature0°C
Product TypeDAC
Resolution14Bit
Output PolarityBipolar


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $2.95


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.