Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 285K Single Pole 14 Bit Serial 24 Pin Ssop

View AD7856ARS: 8 Ch 14 Bit 300 Ksps Analog to Digital Converter IC

AD7856ARS: 8 Ch 14 Bit 300 Ksps Analog to Digital Converter IC


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1787870
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7856ARS
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$33.55

# of Unit Price
19+ $33.55
95+ $30.85
190+ $29.05
NOTE:
  • • Order in multiples of 19
  • Availability:Ship  6 Wks ARO 

 Add to cart

8 CH. 14-BIT 300 KSPS ANALOG TO DIGITAL CONVERTER I.C.


IC,AD7856ARS,8 CH. 14-BIT 300
KSPS ADC I.C.

Report a problem
Suggest a product
Specification Value
FamilyAD7856
Full Scale Error±10LSB(Typ)
Input Signal TypeSingle-Ended|Pseudo-Differential
Polarity of Input VoltageUnipolar
Input Voltage5V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
ArchitectureSAR
Integral Nonlinearity Error±2LSB(Typ)
Typical Power Dissipation60mW
Maximum Power Dissipation89.25mW
No Missing Codes13Bit
Resolution14Bit
Sample and HoldYes
Sampling Rate285KSPS
Signal to Noise Ratio79.5dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count24
Supplier_PackageSSOP
Product Width5.3mm
Product Height1.75mm
Number of ADCs1
Product Length8.2mm
Product TypeADC
Number of Analog Inputs8|4
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±2LSB(Typ)
Digital Interface TypeSerial (2-Wire, 3-Wire, SPI, QSPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.