Analog to Digital Converter Single SAR 285k Single Pole 14-Bit Serial 24-Pin SSOP

1787870

$33.69 ea


  • Part no.: 1787870
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7856ARS
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
19+ $33.69
95+ $30.99
190+ $29.15
NOTE:
  • Order in multiples of 19
Single Analog to Digital Converter SAR 285ksps 14-bit Serial 24-Pin SSOP

Report a problem
Suggest a product
Specification Value
FamilyAD7856
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs8|4
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±2LSB(Typ)
Digital Interface TypeSerial (2-Wire, 3-Wire, SPI, QSPI, Microwire)
Full Scale Error±10LSB(Typ)
Input Signal TypeSingle-Ended|Pseudo-Differential
Polarity of Input VoltageUnipolar
Input Voltage5V
Minimum Single Supply Voltage4.75V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±2LSB(Typ)
Typical Power Dissipation60mW
Maximum Power Dissipation89.25mW
No Missing Codes13Bit
Resolution14Bit
Sample and HoldYes
Sampling Rate285KSPS
Signal to Noise Ratio79.5dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature105°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count24
Supplier_PackageSSOP
Product Width5.3mm
Product Height1.75mm
Product Length8.2mm
Product TypeADC


Report a problem
Suggest a product