Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Dual Sar 1M SPS 12 Bit Serial 20 Pin Tssop

View AD7866ARUZ: 12 Bit Single Channel Analog to Digital Converter

AD7866ARUZ: 12 Bit Single Channel Analog to Digital Converter

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1788207
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7866ARUZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$14.85

# of Unit Price
1+ $14.85
10+ $13.65
100+ $12.39
  • Availability:Ship  2 Days ARO 

 Add to cart

12-BIT SINGLE CHANNEL ANALOG TO DIGITAL CONVERTER


IC,AD7866ARUZ,12-BIT SINGLE CH
ANNEL ADC

Report a problem
Suggest a product
Specification Value
FamilyAD7866
Full Scale Error±2.5LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.5/5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.25V
ArchitectureSAR
Integral Nonlinearity Error±1.5LSB
Maximum Power Dissipation24mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate1000KSPS
Signal to Noise Ratio70dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Converter TypeGeneral Purpose
Specification Value
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Number of ADCs2
Product Length6.5mm
Product TypeADC
Number of Analog Inputs4
Input TypeVoltage
Differential InputNo
Differential Nonlinearity-0.95/1.25LSB
Digital Interface TypeSerial (SPI, QSPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.