Analog to Digital Converter Dual Sar 1m SPS 12-Bit Serial 20-Pin TSSOP

$14.95 ea


  • Part no.: 1788207
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7866ARUZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $14.95
10+ $13.69
100+ $12.45
Dual Analog to Digital Converter SAR 1Msps 12-bit Serial 20-Pin TSSOP

Report a problem
Suggest a product
Specification Value
FamilyAD7866
Full Scale Error±2.5LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.5/5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.25V
ArchitectureSAR
Integral Nonlinearity Error±1.5LSB
Maximum Power Dissipation24mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate1000KSPS
Signal to Noise Ratio70dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Converter TypeGeneral Purpose
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Number of ADCs2
Product Length6.5mm
Product TypeADC
Number of Analog Inputs4
Input TypeVoltage
Differential InputNo
Differential Nonlinearity-0.95/1.25LSB
Digital Interface TypeSerial (SPI, QSPI, Microwire)


Report a problem
Suggest a product