Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 100K Single Pole 12 Bit Parallel-Serial 28 Pin Plcc

View AD7870JPZ: ADC 2 Bit Sampling Analog to Digital Converter IC

AD7870JPZ: ADC 2 Bit Sampling Analog to Digital Converter IC


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1788258
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7870JPZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$53.19

# of Unit Price
1+ $53.19
10+ $49.85
100+ $46.95
  • Availability:Ship  6 Wks ARO 

 Add to cart

2-BIT SAMPLING ANALOG TO DIGITAL CONVERTER I.C.


IC,AD7870JPZ,2-BIT SAMPLING AD
C I.C.

Report a problem
Suggest a product
Specification Value
FamilyAD7870
Full Scale Error±5LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageBipolar
Input Voltage±3V
Minimum Dual Supply Voltage±4.75V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
ArchitectureSAR
Integral Nonlinearity Error±0.5LSB(Typ)
Typical Power Dissipation60mW
Maximum Power Dissipation95mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate100KSPS
Signal to Noise Ratio70dB(Min)
Single-Ended InputYes
Voltage ReferenceInternal
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count28
Supplier_PackagePLCC
Product Width11.58mm(Max)
Product Height3.94mm(Max)
Number of ADCs1
Product Length11.58mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel|Serial (2-Wire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Copyright ©2002 - 2015 Jameco. All Rights Reserved.