Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel-Serial 28-Pin Plcc

1788258

$55.29 ea


  • Part no.: 1788258
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD7870JPZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $55.29
10+ $50.89
100+ $47.85
Single Analog to Digital Converter SAR 100ksps 12-bit Parallel/Serial 28-Pin PLCC

Report a problem
Suggest a product
Specification Value
FamilyAD7870
Full Scale Error±5LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageBipolar
Input Voltage±3V
Minimum Dual Supply Voltage±4.75V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
ArchitectureSAR
Integral Nonlinearity Error±0.5LSB(Typ)
Typical Power Dissipation60mW
Maximum Power Dissipation95mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate100KSPS
Signal to Noise Ratio70dB(Min)
Single-Ended InputYes
Voltage ReferenceInternal
Converter TypeGeneral Purpose
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count28
Supplier_PackagePLCC
Product Width11.58mm(Max)
Product Height3.94mm(Max)
Number of ADCs1
Product Length11.58mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel|Serial (2-Wire)


Report a problem
Suggest a product