Standard Regulator 1.2 Volt To 37 Volt 0.1 Amp 3 Pin TO-92 Box

$0.29 ea


  • Part no.: 23552
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: LM317LZ
Pricing
# of units Price
1+ $0.29
10+ $0.25
100+ $0.22
500+ $0.19

Adjustable Voltage Regulator

Features

  • Input Voltage: 4.2V to 40V
  • Output Voltage: 1.2V to 37V
  • Maximum current: 0.1A
  • Pins: 3



    Report a problem
    Suggest a product
  • Specification Value
    FamilyLM317L
    TypeLinear
    PolarityPositive
    Output TypeAdjustable
    FunctionStandard
    Line Regulation0.04%/V
    Load Regulation0.5%
    Minimum Input Voltage4.2V
    Maximum Input Voltage40V
    Output Voltage1.2V to 37V
    Maximum Output Current0.1A
    Number of Outputs1
    Reference Voltage1.3V
    Junction to Ambient180C/W(Typ)
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingBox
    Pin_Count3
    Product Width4.19mm(Max)
    Supplier_PackageTO-92
    Product Height5.2mm(Max)
    Product Length5.2mm(Max)
    Product TypeLinear Regulator


    Report a problem
    Suggest a product