Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators

Standard Regulator 1.2 Volt to 37 Volt 0.1 Amp 3 Pin TO-92 Box

View LM317LZ: LM317L Linear Adjustable Voltage Regulator TO-92 (Analog/Linear)

LM317LZ: LM317L Linear Adjustable Voltage Regulator TO-92 (Analog/Linear)

View Larger Image
Image is representative only
Jameco Part no. 23552
Manufacturer   MAJOR BRANDS
Manufacturer no. LM317LZ
Catalog 142 , page 12
Learn more about Major Brands.
Pricing & Availability

$0.29

# of Unit Price
1+ $0.29
10+ $0.25
100+ $0.22
500+ $0.19
  • Availability: Ship  today  

 Add to cart

IC, LM317LZ, LINEAR, ADJUSTABLE VOLTAGE REGULATOR, TO-92


IC,LM317LZ,TO-92/3,
100MA ADJ POSITIVE (1.2-37V)

Report a problem
Suggest a product
Specification Value
FamilyLM317L
Minimum Input Voltage4.2V
Maximum Input Voltage40V
Output Voltage1.2V to 37V
Maximum Output Current0.1A
Number of Outputs1
Reference Voltage1.3V
TypeLinear
Junction to Ambient180C/W(Typ)
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBox
Specification Value
Pin_Count3
Product Width4.19mm(Max)
Supplier_PackageTO-92
PolarityPositive
Product Height5.2mm(Max)
Product Length5.2mm(Max)
Product TypeLinear Regulator
Output TypeAdjustable
FunctionStandard
Line Regulation0.04%/V
Load Regulation0.5%


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.