AC to DC Power Supply Single Output 15 Volt 2.4 Amp 36 Watt

$12.95 ea


  • Part no.: 323345
  • Manufacturer: MEAN WELL
  • Manufacturer no.: RS-35-15
  • RoHS Compliant
Pricing
# of units Price
1+ $12.95
10+ $11.49

Request a Large Quantity Quote

36W AC/DC ENCLOSED SWITCHING POWER SUPPLY

15Volts @ 2.4Amp

Specifications:
  • Size (L x W x H) (inches): 3.9 x 3.2 x 1.4
  • Ripple and Noise (mV p-p): 120
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
Specification Value
FamilyRS-35
Maximum Input Current (A)0.8
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)70
Length (inch)3.9
Width (inch)3.2
Height (inch)1.4
Agency ApprovalsUL/CUL/TUV/CE/CB
ColorSilver
TypeAuto Switching
StyleEnclosed
Primary Output Voltage (VDC)15
Output Current (A)2.4
Maximum Output Power (W)36
Input Voltage (VAC)88 to 264
Input Frequency47 to 63


Report a problem
Suggest a product