Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D

Analog to Digital Converter Single SAR 83K Single Pole 14 Bit Parallel-Serial 28 Pin Plastic DIP W

View AD7871JNZ: ADC 14 Bit Sampling Analog to Digital Converter IC

AD7871JNZ: ADC 14 Bit Sampling Analog to Digital Converter IC


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1788274
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7871JNZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$92.55

# of Unit Price
1+ $92.55
10+ $86.95
100+ $80.85
  • Availability:Ship  7 Wks ARO 

 Add to cart

14 BIT SAMPLING ANALOG TO DIGITAL CONVERTER IC


IC,AD7871JNZ,14 BIT SAMPLING A
DC IC

Report a problem
Suggest a product
Specification Value
FamilyAD7871
Full Scale Error±12LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageBipolar
Input Voltage±3V
Minimum Dual Supply Voltage±4.75V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
ArchitectureSAR
Typical Power Dissipation50mW
Maximum Power Dissipation95mW
No Missing Codes14Bit
Resolution14Bit
Sample and HoldYes
Sampling Rate83KSPS
Signal to Noise Ratio82dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceDual
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
MountingThrough Hole
Pin_Count28
Supplier_PackagePDIP W
Product Width14.73mm(Max)
Product Height4.95mm(Max)
Number of ADCs1
Product Length39.75mm(Max)
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Digital Interface TypeParallel|Serial


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.