Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D

Analog to Digital Converter Single SAR 100K Single Pole 12 Bit Parallel-Serial 24 Pin Pdip

View AD7876BNZ: ADC 12 Bit Sampling Analog to Digital Converter IC

AD7876BNZ: ADC 12 Bit Sampling Analog to Digital Converter IC


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1788389
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7876BNZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$59.95

# of Unit Price
1+ $59.95
10+ $55.15
100+ $51.85
  • Availability:Ship  6 Wks ARO 

 Add to cart

12-BIT SAMPLING ANALOG TO DIGITAL CONVERTER IC


IC,AD7876BNZ,12-BIT SAMPLING A
DC IC

Report a problem
Suggest a product
Specification Value
FamilyAD7876
Full Scale Error±8LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageBipolar
Input Voltage±10V
Minimum Dual Supply Voltage±4.75V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±5.25V
ArchitectureSAR
Integral Nonlinearity Error±1LSB
Typical Power Dissipation60mW
Maximum Power Dissipation95mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate100KSPS
Signal to Noise Ratio70dB(Min)
Single-Ended InputYes
Voltage ReferenceInternal
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceDual
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingThrough Hole
Pin_Count24
Supplier_PackagePDIP
Product Width6.35mm
Product Height3.3mm
Number of ADCs1
Product Length31.75mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1LSB
Digital Interface TypeParallel|Serial (2-Wire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.