Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 250K Single Pole 10 Bit Serial 8 Pin Msop

View AD7910ARM: 250 Ksps 10 Bit ADC in 8 Lead Msop

AD7910ARM: 250 Ksps 10 Bit ADC in 8 Lead Msop


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1788928
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7910ARM
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$5.19

# of Unit Price
150+ $5.19
750+ $4.75
1500+ $4.35
NOTE:
  • • Order in multiples of 150
  • Availability:Ship  6 Wks ARO 

 Add to cart

250 KSPS, 10-BIT ADC IN 8-LEAD MSOP


IC,AD7910ARM,10-BIT 250KSPS A
DC IN MICROSO

Report a problem
Suggest a product
Specification Value
FamilyAD7910
Full Scale Error±1LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage5.25V
Minimum Single Supply Voltage2.35V
Typical Single Supply Voltage2.5V|3.3V|5V
Maximum Single Supply Voltage5.25V
ArchitectureSAR
Integral Nonlinearity Error±0.5LSB
Maximum Power Dissipation15mW
No Missing Codes10Bit
Resolution10Bit
Sample and HoldYes
Sampling Rate250KSPS
Single-Ended InputYes
Voltage ReferenceSupply
Converter TypeGeneral Purpose
Specification Value
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
Product Height0.85mm
Number of ADCs1
Product Length3mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±0.5LSB
Digital Interface TypeSerial (SPI, QSPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.