Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single SAR 250K Single Pole 12 Bit Serial 8 Pin Msop

View AD7920BRMZ: 12 Bit 250KSPS Analog to Digital Converter Micro SOIC

AD7920BRMZ: 12 Bit 250KSPS Analog to Digital Converter Micro SOIC

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1788987
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD7920BRMZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$6.45

# of Unit Price
1+ $6.45
10+ $5.89
100+ $5.39
  • Availability:Ship  4 Days ARO 

 Add to cart

12-BIT 250KSPS ANALOG TO DIGITAL CONVERTER MICRO SOIC


IC,AD7920BRMZ,12-BIT 250KSPS A
DC MICRO SOIC

Report a problem
Suggest a product
Specification Value
FamilyAD7920
Full Scale Error±1.5LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage5.25V
Minimum Single Supply Voltage2.35V
Typical Single Supply Voltage2.5V|3.3V|5V
Maximum Single Supply Voltage5.25V
ArchitectureSAR
Integral Nonlinearity Error±1.5LSB
Maximum Power Dissipation15mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate250KSPS
Signal to Noise Ratio71dB
Single-Ended InputYes
Voltage ReferenceSupply
Converter TypeGeneral Purpose
Specification Value
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
Product Height0.85mm
Number of ADCs1
Product Length3mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1.5LSB
Digital Interface TypeSerial (SPI, QSPI, Microwire)


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.