Analog to Digital Converter Single SAR 1m Single Pole 12-Bit Serial 20-Pin TSSOP

$11.99 ea


  • Part no.: 1789040
  • Manufacturer: Analog Devices
  • Manufacturer no.: AD7928BRUZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $11.99
10+ $10.99
100+ $9.99
Octal Channel Single Analog to Digital Converter SAR 1Msps 12-bit Serial 20-Pin TSSOP

Report a problem
Suggest a product
Specification Value
FamilyAD7928
ArchitectureSAR
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs8
Input TypeVoltage
Differential InputNo
Differential Nonlinearity±1.5LSB
Digital Interface TypeSerial (SPI, QSPI, Microwire)
Full Scale Error±1.5LSB
Input Signal TypeSingle-Ended
Polarity of Input VoltageUnipolar
Input Voltage2.5/5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.25V
Integral Nonlinearity Error±1LSB
Maximum Power Dissipation13.5mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate1000KSPS
Signal to Noise Ratio70dB(Min)
Single-Ended InputYes
Voltage ReferenceExternal
Voltage Supply SourceAnalog and Digital
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelCommercial
MountingSurface Mount
Pin_Count20
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length6.5mm
Product TypeADC


Report a problem
Suggest a product