OP Amp Single Current Feedback ±6 Volt12 Volt 8-Pin SOIC N

1789429

$7.69 ea


  • Part no.: 1789429
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD8001ARZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $7.69
10+ $7.05
100+ $6.45
OP Amp Single Current Feedback ±6 Volt/12 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyAD8001
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage6V
Typical Single Supply Voltage9V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±3V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current6uA@±5V
Maximum Input Offset Voltage5.5mV@±5V
Maximum Power Dissipation800mW
Minimum CMRR50dB
Minimum PSRR50dB
Rail to RailNo
Shut Down SupportNo
TypeCurrent Feedback Amplifier
Typical Input Noise Voltage Density2nV/rtHz@±5V
Typical Inverting Input Noise Current Density18pA/rtHz@±5V
Typical NonInverting Input Noise Current Density2pA/rtHz@±5V
Typical Slew Rate1200V/us@±5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypeHigh Speed Amplifier
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product