Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual Current Feedback ±6 VOLT12 Volt 8 Pin SOIC N

View AD8002ARZ: OP Amp 2 Channel Video Amplifier PDSO8

AD8002ARZ: OP Amp 2 Channel Video Amplifier PDSO8

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1789445
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD8002ARZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$7.59

# of Unit Price
1+ $7.59
10+ $6.99
100+ $6.35
  • Availability:Ship  4 Days ARO 

 Add to cart

2 CHANNEL, VIDEO AMPLIFIER, PDSO8


IC,AD8002ARZ,DUAL HI PERF LO P
WR VIDEO

Report a problem
Suggest a product
Specification Value
FamilyAD8002
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage6V
Typical Single Supply Voltage9V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±3V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current6uA@±5V
Maximum Input Offset Voltage6mV@±5V
Maximum Power Dissipation900mW
Minimum CMRR49dB
Minimum PSRR60dB
Rail to RailNo
Shut Down SupportNo
TypeCurrent Feedback Amplifier
Typical Input Noise Voltage Density2nV/rtHz@±5V
Specification Value
Typical Inverting Input Noise Current Density18pA/rtHz@±5V
Typical NonInverting Input Noise Current Density2pA/rtHz@±5V
Typical Slew Rate1200V/us@±5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
TechnologyBipolar
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.5mm(Max)
Product Length4.9mm
Product TypeOP Amp
Manufacturer TypeHigh Speed Amplifier
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.