OP Amp Dual Current Feedback ±6 Volt12 Volt 8-Pin SOIC N

$5.55 ea


  • Part no.: 1789656
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD8012ARZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $5.55
10+ $5.05
100+ $4.59
ADSL Driver Dual 8-Pin SOIC N


IC,AD8012ARZ,SOIC DUAL 300MHZ
AMPLIFIER

Report a problem
Suggest a product
Specification Value
FamilyAD8012
TypeCurrent Feedback Amplifier
TechnologyBiCOM
Manufacturer TypeLow Power Amplifier
MountingSurface Mount
Number of Channels per Chip2
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage3V
Typical Single Supply Voltage5V|9V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±1.5V
Typical Dual Supply Voltage±3V|±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Power Dissipation800mW
Maximum Supply Current[email protected]
Minimum CMRR56dB
Minimum PSRR58dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product300MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate[email protected]
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product