Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Single Volt Feedback Rail to Rail I/O ±6 VOLT12 Volt 5 Pin SOT-23 Tape and Reel

View AD8031ART-R2: AD8031 SOT23 Single Low Power OP AMP (Analog/Linear)

AD8031ART-R2: AD8031 SOT23 Single Low Power OP AMP (Analog/Linear)

Image is representative only
Analog Devices, Inc.
Jameco Part no. 1789971
Manufacturer no. AD8031ART-R2
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability


# of Unit Price
250+ $5.25
1250+ $4.79
2500+ $4.35
  • • Order in multiples of 250
  • Availability:Ship  6 Wks ARO 

 Add to cart

OP Amp Single Voltage Feedback To I/O ±6 Volt/12 Volt 5-Pin SOT-23

Report a problem
Suggest a product
Specification Value
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current1.2uA@5V
Maximum Input Offset Voltage6mV@5V
Maximum Power Dissipation500mW
Minimum CMRR56dB
Minimum PSRR75dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
TypeVoltage Feedback Amplifier
Typical Input Noise Voltage Density15nV/rtHz@5V
Typical NonInverting Input Noise Current Density5pA/rtHz@5V
Specification Value
Typical Slew Rate32V/us@5V
Typical Voltage Gain82dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
PackagingTape and Reel
Product Width1.6mm
Product Height1.15mm
Product Length2.9mm
Product TypeOP Amp
Manufacturer TypeHigh Speed Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip1

Report a problem
Suggest a product


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59

OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.