OP Amp Single Volt Feedback Rail to Rail I/O ±6 Volt12 Volt 5-Pin SOT-23 Tape and Reel

1789971

$5.25 ea


  • Part no.: 1789971
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD8031ART-R2
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
250+ $5.25
1250+ $4.79
2500+ $4.35
NOTE:
  • • Order in multiples of 250
OP Amp Single Voltage Feedback To I/O ±6 Volt/12 Volt 5-Pin SOT-23

Report a problem
Suggest a product
Specification Value
FamilyAD8031
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage5V
Maximum Single Supply Voltage12V
Minimum Dual Supply Voltage±1.35V
Typical Dual Supply Voltage±5V
Maximum Dual Supply Voltage±6V
Maximum Input Bias Current1.2uA@5V
Maximum Input Offset Voltage6mV@5V
Maximum Power Dissipation500mW
Minimum CMRR56dB
Minimum PSRR75dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
TypeVoltage Feedback Amplifier
Typical Input Noise Voltage Density15nV/rtHz@5V
Typical NonInverting Input Noise Current Density5pA/rtHz@5V
Typical Slew Rate32V/us@5V
Typical Voltage Gain82dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
TechnologyBiCOM
PackagingTape and Reel
Pin_Count5
Supplier_PackageSOT-23
Product Width1.6mm
Product Height1.15mm
Product Length2.9mm
Product TypeOP Amp
Manufacturer TypeHigh Speed Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product