Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Single General Purpose ±18 Volt 8 Pin SOIC N

View AD829JRZ: High Speed Video OP AMP (Amplifiers (SMD) )

AD829JRZ: High Speed Video OP AMP (Amplifiers (SMD) )

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1791932
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD829JRZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$7.65

# of Unit Price
1+ $7.65
10+ $7.05
100+ $6.39
  • Availability:Ship  3 Days ARO 

 Add to cart

HIGH SPEED VIDEO OP AMP


IC,AD829JRZ,HIGH SPEED VIDEO O
P AMP

Report a problem
Suggest a product
Specification Value
FamilyAD829
Power Supply TypeDual
Minimum Dual Supply Voltage±4.5V
Typical Dual Supply Voltage±5V|±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current7uA@±5V
Maximum Input Offset Voltage1mV@±5V
Maximum Power Dissipation900mW
Minimum CMRR100dB
Minimum PSRR98dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product600MHz
Typical Input Noise Voltage Density1.7nV/rtHz@±15V
Typical NonInverting Input Noise Current Density1.5pA/rtHz@±15V
Specification Value
Typical Slew Rate150V/us@±5V
Typical Voltage Gain96.26dB
Minimum Operating Temperature0°C
Maximum Operating Temperature70°C
Screening LevelCommercial
TechnologyBiCOM
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypeHigh Speed Amplifier
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

IC,BGY67A,112,BULK CATV

Buy Now  $31.45


SP Amp Differential AMP Single ±16.5 Volt 8-Pin CDIP

Buy Now  $51.19


Video Encoder 4 Digital to Analog Converter 10-Bit 44 Pin MQFP

Buy Now  $19.89

Copyright ©2002 - 2015 Jameco. All Rights Reserved.