Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±18 Volt 12 Pin TO-8

View AD841SH: Op-Amp 5500 uV Offset-Max 40 MHz Band Width MBCY12

AD841SH: Op-Amp 5500 uV Offset-Max 40 MHz Band Width MBCY12


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1792919
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD841SH
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$47.95

# of Unit Price
20+ $47.95
100+ $44.15
200+ $41.49
NOTE:
  • • Order in multiples of 20
  • Availability:Ship  7 Wks ARO 

 Add to cart

OP-AMP, 5500 uV OFFSET-MAX, 40 MHz BAND WIDTH, MBCY12


IC,AD841SH,FAST SETTLING H.S.
OP AMP

Report a problem
Suggest a product
Specification Value
FamilyAD841
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current8uA@±15V
Maximum Input Offset Voltage2mV@±15V
Maximum Power Dissipation1400mW
TypeGeneral Purpose Amplifier
Minimum CMRR86dB
Minimum PSRR86dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product40MHz
Typical Input Noise Voltage Density15nV/rtHz@±15V
Typical Slew Rate300V/us@±15V
Specification Value
Typical Voltage Gain93.06dB
TechnologyBiCOM
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count12
Supplier_PackageTO-8
Product Width15.62mm(Max)
Manufacturer TypeHigh Speed Amplifier
Product Height4.6mm(Max)
Product Length16.56mm(Max)
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.