OP Amp Single General Purpose ±18 Volt 12-Pin TO-8

1792919

$48.15 ea


  • Part no.: 1792919
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD841SH
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
20+ $48.15
100+ $44.35
200+ $41.69
NOTE:
  • Order in multiples of 20
OP Amp Single General Purpose ±18 Volt 12-Pin TO-8


IC,AD841SH,FAST SETTLING H.S.
OP AMP

Report a problem
Suggest a product
Specification Value
FamilyAD841
TypeGeneral Purpose Amplifier
TechnologyBiCOM
Manufacturer TypeHigh Speed Amplifier
Number of Channels per Chip1
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current8uA@±15V
Maximum Input Offset Voltage2mV@±15V
Maximum Power Dissipation1400mW
Minimum CMRR86dB
Minimum PSRR86dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product40MHz
Typical Input Noise Voltage Density15nV/rtHz@±15V
Typical Slew Rate300V/us@±15V
Typical Voltage Gain93.06dB
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pin_Count12
Supplier_PackageTO-8
Product Width15.62mm(Max)
Product Height4.6mm(Max)
Product Length16.56mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product