Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Microprocessors >> Microprocessor Peripherals

P

7 Volt 8 Bit 1MHZ DIP-40 Peripheral Interface Adapter

View 6821: PIA 7V 8 Bit 1MHZ DIP-40 (Microprocessor Peripherals)

6821: PIA 7V 8 Bit 1MHZ DIP-40 (Microprocessor Peripherals)

View Larger Image
Image is representative only
Jameco Part no. 43596
Manufacturer   MAJOR BRANDS
Manufacturer no. 6821
Catalog 151 , page 5
Learn more about Major Brands.

  • Motorola  [1086 KB ]
  • Representative Datasheet, MFG may vary

Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.49
100+ $3.25
  • Availability:Ship  1 Days ARO 

 Add to cart

IC, 6821, PIA, 7V, 8-BIT, 1MHz, DIP-40


IC,PIA,6821,8-BIT,7V,DIP-40
1MHZ

Report a problem
Suggest a product
Specification Value
Average Output Current-Max (A)20
Bridge Rectifier TypeBRIDGE RECTIFIER DIODE
Non-rep Pk Forward Current-Max (A)150
Specification Value
Number of Phases3
Rep Pk Reverse Voltage-Max (V)100


Report a problem
Suggest a product

RELATED PRODUCTS

8 Bit MPU With Exter Clock 2 MHz DIP 40

Buy Now  $4.95


MPU M6800 CISC 8-Bit 1MHz 40-Pin CDIP

Buy Now  $6.95


MPU M6800 CISC 8-Bit 1MHz 40-Pin PDIP

Buy Now  $4.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.