19 WATT REGULATED SWITCHING TABLE-TOP POWER SUPPLY

$8.95 ea


  • Part no.: 2135507
  • Manufacturer: SPC Technology
  • Manufacturer no.: SA121A6F-11
  • RoHS Compliant
Pricing
# of units Price
1+ $8.95
10+ $7.95
50+ $6.95

19 Watt Regulated Switching Table-Top Power Supply


12 Volts @ 1.6 Amps

Specifications:
  • Output connector: 2.1mm x 5.5mm, center positive female connector
  • Input: 100 - 250 VAC @ 47 - 63 Hz
  • Output power: 19 Watt
  • LED indicator: No
  • Size: 3.2 x 2.2 x 1.9 (L" x W" x H")
  • DC cord: 6'
  • AC power cord: Not Included. We recommend a 3-conductor power cord, p/n: 38050.
  • Agency approvals: UL, CUL, TUV, CE


For more 12V power supplies.


Report a problem
Suggest a product
Specification Value
AC Power CordNOT INCLUDED, RECOMMEND 38050
Primary Output Voltage (VDC)12
Output Current (A)1.6
Maximum Output Power (W)19.2
Input Voltage (VAC)100 to 250
Input Frequency47 to 63
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Number of Outputs1
Product TypeAC to DC Power Supply
Length (inch)3.2
Width (inch)2.2
Height (inch)1.9
Agency ApprovalsUL/CUL/TUV
TypeSwitching
StyleDesktop Adapter


Report a problem
Suggest a product