Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Wire & Cable >> Assortments >> Cables

Cable Ribbon 50 Conductor Rainbow 28AWG 25 Feet Flat

View 28RC50-25: 50 Conductor Multicolor Flat Ribbon Cable -25 Feet

28RC50-25: 50 Conductor Multicolor Flat Ribbon Cable -25 Feet

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 643743
Manufacturer   JAMECO VALUEPRO
Manufacturer no. 28RC50-25
  RoHS compliant
Catalog 151 , page 45
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$44.95

# of Unit Price
1+ $44.95
5+ $42.95
25+ $39.95
  • Availability:Ship  9 Wks ARO 

 Add to cart

50 Conductor Multicolor Flat Ribbon Cable - 25 Feet

Features

  • Center spacing: 0.05"
  • Standard 10-color repeat sequence
  • 28 AWG stranded wire (7x36)
  • Voltage rating: 300V
  • Minimum operating temp: -20°C
  • Maximum operating temp: 105°C
  • Insulation: polyvinyl chloride (PVC)
  • Single edge red stripe for pin 1 orientation
  • 50 conductors
  • 25 feet



    Report a problem
    Suggest a product
  • Specification Value
    Family28RC50
    Number of Conductors50
    Minimum Operating Temperature-20°C
    Maximum Operating Temperature105°C
    Cable Length25 ft
    Cable Pitch1.27mm
    Product TypeCables
    TypeFlat Ribbon Cable
    Specification Value
    Product Depth63.5mm
    Product Height0.9mm
    ColorRainbow
    Size28AWG
    Maximum Voltage Rating300V
    Conductor MaterialTinned Copper


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Cable Ribbon 10 Conductor Rainbow 28AWG 100 Feet Flat

    Buy Now  $39.95


    Cable Ribbon 16 Conductor Rainbow 28AWG 100 Feet Flat

    Buy Now  $59.95


    Cable Ribbon 40 Conductor Rainbow 28AWG 10 Feet Flat

    Buy Now  $26.95

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.