Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Single Chopper/Stable Rail to Rail I/O ±2.5 Volt 5 Volt 8 Pin SOIC N

View AD8628AR: Op-Amp 10 uV Offset-Max 2 MHz Band Width PDSO5

AD8628AR: Op-Amp 10 uV Offset-Max 2 MHz Band Width PDSO5


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1794295
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD8628AR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.05

# of Unit Price
490+ $3.05
2450+ $2.75
4900+ $2.45
NOTE:
  • • Order in multiples of 490
  • Availability:Ship  7 Wks ARO 

 Add to cart

OP-AMP, 10 uV OFFSET-MAX, 2 MHz BAND WIDTH, PDSO5


IC,AD8628AR,SINGLE PRECISION R
AIL-RAIL CHO

Report a problem
Suggest a product
Specification Value
FamilyAD8628
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage5V
Minimum Dual Supply Voltage±1.35V
Maximum Dual Supply Voltage±2.5V
Maximum Input Bias Current0.0001uA@5V
Maximum Input Offset Voltage0.005mV@5V
Maximum Supply Current1.1mA@5V
Minimum CMRR120dB
Minimum PSRR115dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
TypeChopper Stabilization
Typical Gain Bandwidth Product2.5MHz
Typical Input Noise Voltage Density22nV/rtHz@5V
Specification Value
Typical NonInverting Input Noise Current Density0.005pA/rtHz@5V
Typical Slew Rate1V/us@5V
Typical Voltage Gain145dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp
Manufacturer TypeZero-Drift Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip1


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.