OP Amp Single Chopper/Stable Rail to Rail I/O ±2.5 Volt 5 Volt 8-Pin SOIC N

1794295

$3.05 ea


  • Part no.: 1794295
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD8628AR
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
490+ $3.05
2450+ $2.75
4900+ $2.49
NOTE:
  • Order in multiples of 490
Signal Processing Chopper Stabilization Single to I/O ±2.5 Volt/5 Volt 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyAD8628
TypeChopper Stabilization
Manufacturer TypeZero-Drift Amplifier
Output TypeRail to Rail
MountingSurface Mount
Number of Channels per Chip1
Power Supply TypeSingle|Dual
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage5V
Minimum Dual Supply Voltage±1.35V
Maximum Dual Supply Voltage±2.5V
Maximum Input Bias Current[email protected]
Maximum Input Offset Voltage[email protected]
Maximum Supply Current[email protected]
Minimum CMRR120dB
Minimum PSRR115dB
Rail to RailRail to Rail Input/Output
Shut Down SupportNo
Typical Gain Bandwidth Product2.5MHz
Typical Input Noise Voltage Density[email protected]
Typical NonInverting Input Noise Current Density[email protected]
Typical Slew Rate[email protected]
Typical Voltage Gain145dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeOP Amp


Report a problem
Suggest a product