Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Dual Pipelined 40M SPS 12 Bit Parallel 64 Pin Lqfp

View AD9238BSTZ-40: 2 Ch 12 Bit Flash Method ADC Parallel Access

AD9238BSTZ-40: 2 Ch 12 Bit Flash Method ADC Parallel Access


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1795087
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD9238BSTZ-40
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$28.59

# of Unit Price
1+ $28.59
10+ $26.35
100+ $24.75
  • Availability:Ship  3 Days ARO 

 Add to cart

2-CH 12-BIT FLASH METHOD ADC, PARALLEL ACCESS, PQFP64


IC,AD9238BSTZ-40,DUAL 12-BIT 4
0 MSPS ADC

Report a problem
Suggest a product
Specification Value
FamilyAD9238
Full Scale Error±2.4%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±0.5V/±1V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.6V
ArchitecturePipelined
Integral Nonlinearity Error±1.4LSB
Typical Power Dissipation360mW
Maximum Power Dissipation397mW
No Missing Codes12Bit
Resolution12Bit
Sample and HoldYes
Sampling Rate40000KSPS
Signal to Noise Ratio70.4dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Specification Value
Converter TypeGeneral Purpose
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count64
Supplier_PackageLQFP
Product Width7mm
Product Height1.4mm
Number of ADCs2
Product Length7mm
Product TypeADC
Number of Analog Inputs2
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±0.8LSB
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.