Analog to Digital Converter Single Pipelined 100 MSPS 8-Bit Parallel 20-Pin SSOP

1795204

$16.35 ea


  • Part no.: 1795204
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD9283BRS-100
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
66+ $16.35
330+ $14.99
660+ $13.65
NOTE:
  • Order in multiples of 66
8 BIT 100 MSPS 3.3 Volt A/D CONVER


IC,AD9283BRS-100,8 BIT 100 MSP
S 3.3V A/D CONVER

Report a problem
Suggest a product
Specification Value
FamilyAD9283
ArchitecturePipelined
Converter TypeGeneral Purpose
Number of ADCs1
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1.5LSB
Digital Interface TypeParallel
Full Scale Error8%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±0.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.6V
Integral Nonlinearity Error±2.25LSB
Typical Power Dissipation90mW
Maximum Power Dissipation120mW
Resolution8Bit
Sample and HoldYes
Sampling Rate100000KSPS
Signal to Noise Ratio46.5dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count20
Supplier_PackageSSOP
Product Width5.3mm
Product Height1.75mm
Product Length7.2mm
Product TypeADC


Report a problem
Suggest a product