Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Converters, A/D (SMD)

Analog to Digital Converter Single Pipelined 100 Msps 8 Bit Parallel 20 Pin Ssop

View AD9283BRS-100: ADC 8 Bit 100 Msps 3V A/D Converter (Analog/Linear)

AD9283BRS-100: ADC 8 Bit 100 Msps 3V A/D Converter (Analog/Linear)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1795204
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. AD9283BRS-100
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$16.29

# of Unit Price
66+ $16.29
330+ $14.95
660+ $13.59
NOTE:
  • • Order in multiples of 66
  • Availability:Ship  7 Wks ARO 

 Add to cart

8-BIT, 100 MSPS 3 V A/D CONVERTER


IC,AD9283BRS-100,8 BIT 100 MSP
S 3.3V A/D CONVER

Report a problem
Suggest a product
Specification Value
FamilyAD9283
Full Scale Error8%FSR
Input Signal TypeSingle-Ended|Differential
Polarity of Input VoltageBipolar
Input Voltage±0.5V
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3V
Maximum Single Supply Voltage3.6V
ArchitecturePipelined
Integral Nonlinearity Error±2.25LSB
Typical Power Dissipation90mW
Maximum Power Dissipation120mW
Resolution8Bit
Sample and HoldYes
Sampling Rate100000KSPS
Signal to Noise Ratio46.5dB(Typ)
Single-Ended InputYes
Voltage ReferenceInternal|External
Converter TypeGeneral Purpose
Specification Value
Voltage Supply SourceSingle
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count20
Supplier_PackageSSOP
Product Width5.3mm
Product Height1.75mm
Number of ADCs1
Product Length7.2mm
Product TypeADC
Number of Analog Inputs1
Input TypeVoltage
Differential InputYes
Differential Nonlinearity±1.5LSB
Digital Interface TypeParallel


Report a problem
Suggest a product

RELATED PRODUCTS

Analog to Digital Converter Single SAR 10k Single Pole 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.19


Analog to Digital Converter Single Semi-Fash 667K SPS 8-Bit Parallel 20-Pin MDIP Rail

Buy Now  $3.49


Digital to Analog Converter 1 Channel Rail to Rail 8-Bit 16-Pin PDIP

Buy Now  $11.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.