Anti-Static MAT, 19.5 Inch X23.5 Inch , 25/Cs
A/S 19.5 X 23.5-R: Anti-Static Work MAT Size: 19.5 Inch X 23.5 Inch
Image is representative only
| Jameco Part no. 10584 | |
|---|---|
| Manufacturer | JAMECO BENCHPRO |
| Manufacturer no. | A/S 19.5 X 23.5-R |
| RoHS compliant | |
| Catalog 132 , page 135 | |
and BenchPro brands.
- Data Sheet (current) [61 KB ]
ANTI-STATIC WORK MAT
Make your work environment safe from static discharge! This mat is made of attractive semi-conductive vinyl that provides adequate discharging, yet will not short out leads or pins.
Features:
Report a problem
Suggest a product
Make your work environment safe from static discharge! This mat is made of attractive semi-conductive vinyl that provides adequate discharging, yet will not short out leads or pins.
Features:
- Size: 19.5" x 23.5"
- Weight: 1.1 lbs.
- Made of semi-conductive vinyl
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Product Type | ANTI-STATIC MAT |
| Family | TABLE MAT |
| Specification | Value |
|---|---|
| Additional Feature | ANTI-STATIC MAT,19.5"x23.5" 25/cs |
Report a problem
Suggest a product