Digital to Analog Converter 1 Channel 14-Bit 28-Pin TSSOP

$20.35 ea


  • Part no.: 1795693
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: AD9744ARU
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
50+ $20.35
250+ $18.75
500+ $17.65
NOTE:
  • • Order in multiples of 50
Digital to Analog Converter 1-Channel 14-bit 28-Pin TSSOP


IC,AD9744ARU,14 BIT HI-SPEED D
AC

Report a problem
Suggest a product
Specification Value
FamilyAD9744
Number of Outputs per Chip1
Power Supply TypeAnalog and Digital
Minimum Single Supply Voltage2.7V
Typical Single Supply Voltage3.3V
Maximum Single Supply Voltage3.6V
Integral Nonlinearity Error±5LSB
Maximum Settling Time0.011us(Typ)
Signal to Noise Ratio88dB(Typ)
Voltage ReferenceInternal|External
Digital Interface TypeParallel
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Pin_Count28
Supplier_PackageTSSOP
Converter TypeGeneral Purpose
Product Width4.4mm
Product Height1.05mm(Max)
Product Length9.7mm
Product TypeDAC
Resolution14Bit
Output TypeCurrent
Conversion Rate210MSPS
Full Scale Error±0.5%FSR
Number of DAC Channels1


Report a problem
Suggest a product