Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> PLL's

Phase Lock Loop Frequency Synthesizer Single 16 Pin Tssop

View ADF4107BRU: Clock Generator 1GHZ to 7GHZ Input 16 Pin Tssop

ADF4107BRU: Clock Generator 1GHZ to 7GHZ Input 16 Pin Tssop


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1796961
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADF4107BRU
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$7.69

# of Unit Price
96+ $7.69
480+ $7.05
960+ $6.45
NOTE:
  • • Order in multiples of 96
  • Availability:Ship 03/21/16 

 Add to cart

Clock Generator 1GHz to 7GHz Input 16-Pin TSSOP


IC,ADF4107BRU,7GHZ PLL SYNTHES
IZER

Report a problem
Suggest a product
Specification Value
FamilyADF4107
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count16
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
TypePLL Frequency Synthesizer
Specification Value
Product Length5mm
Product TypePLL
Number of Elements per Chip1
Minimum Operating Supply Voltage2.7V
Typical Operating Supply Voltage3V
Maximum Operating Supply Voltage3.3V
Maximum Supply Current17mA
Minimum Input Frequency20MHz
Maximum Input Frequency7000MHz


Report a problem
Suggest a product

RELATED PRODUCTS

Phase Lock Loop Single 30MHz to 110MHz 14-Pin TSSOP

Buy Now  $4.09


Phase Lock Loop Clock Generator Single 16-Pin TSSOP

Buy Now  $4.29


Programmable Phase Lock Loop Clock Generator Triple 16 Pin SOIC

Buy Now  $3.79

Copyright ©2002 - 2016 Jameco. All Rights Reserved.