Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin TSSOP

1799336

$3.05 ea


  • Part no.: 1799336
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: ADG713BRU
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
288+ $3.05
1440+ $2.75
2880+ $2.49
NOTE:
  • Order in multiples of 288
Analog Switch Quad Single Pole Single Throw (SPST) 16-Pin TSSOP

Report a problem
Suggest a product
Specification Value
FamilyADG713
TypeAnalog Switch
ConfigurationQuad SPST
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeSingle
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle
Minimum Single Supply Voltage1.8V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
Typical Supply Current0.000001mA@5.5V
Maximum Frequency (25°C) @ Vcc200MHz(Typ)@5V|200MHz(Typ)@3V
Maximum High Level Output Current30mA
Maximum On Resistance5Ohm(Typ)@3V
Maximum Supply Current0.001mA@5.5V@-40C to 85C
Maximum Turn-Off Time7ns(Typ)@3V
Maximum Turn-On Time13ns(Typ)@3V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Screening LevelIndustrial
Pin_Count16
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length5mm
Product TypeAnalog Switch Multiplexer


Report a problem
Suggest a product