Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Multiplexer or Switch

Analog Switch Quad Single Pole Single Throw 5.5 Volt 16 Pin Tssop

View ADG713BRU: Specialty Analog Circuit DMA6 (Analog/Linear)

ADG713BRU: Specialty Analog Circuit DMA6 (Analog/Linear)


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1799336
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADG713BRU
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$3.05

# of Unit Price
288+ $3.05
1440+ $2.75
2880+ $2.45
NOTE:
  • • Order in multiples of 288
  • Availability:Ship  7 Wks ARO 

 Add to cart

SPECIALTY ANALOG CIRCUIT, DMA6


IC,ADG713BRU,*LOW VOLTAGE QUAD


Report a problem
Suggest a product
Specification Value
FamilyADG713
Number of Channels per Chip4
Number of Inputs per Chip4
Number of Outputs per Chip4
Power Supply TypeSingle
Minimum Single Supply Voltage1.8V
Typical Single Supply Voltage3V|5V
Maximum Single Supply Voltage5.5V
TypeAnalog Switch
Typical Supply Current0.000001mA@5.5V
Maximum Frequency (25°C) @ Vcc200MHz(Typ)@5V|200MHz(Typ)@3V
Maximum High Level Output Current30mA
Maximum On Resistance5Ohm(Typ)@3V
ConfigurationQuad SPST
Maximum Supply Current0.001mA@5.5V@-40C to 85C
Maximum Turn-Off Time7ns(Typ)@3V
Maximum Turn-On Time13ns(Typ)@3V
Specification Value
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
Screening LevelIndustrial
Pin_Count16
Supplier_PackageTSSOP
Product Width4.4mm
Product Height1.05mm(Max)
Product Length5mm
Product TypeAnalog Switch Multiplexer
Switch ArchitectureSPST
Chip Enable SignalsNo
Input Signal TypeSingle
PolarityInverting/Non-Inverting
Output Signal TypeSingle


Report a problem
Suggest a product

RELATED PRODUCTS

Analog Switch Dual Single Pole Double Throw ±20 Volt 30 Volt 16-Pin PDIP

Buy Now  $6.95


IC,DG303BDJ,ANALOG SWITCHES, D

Buy Now  $5.09


Analog Switch Dual Single Pole Double Throw ±22 Volt 36 Volt 14-Pin PDIP

Buy Now  $5.99

Copyright ©2002 - 2015 Jameco. All Rights Reserved.