Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Power Supplies & Wall Adapters >> AC-to-DC Linear Unregulated >> Wall Mount

Power Supply, Wall Adapter/Transformer 1.25 Watt, 5VDC, 250MA, 2.1MM F2, 2.1MMX5.5MM, Unregulated Linear, Black, Ul/C

View DPD050025: Power Supply Wall Adapter/Transformer 1.25 Watt 5VDC 250MA

DPD050025: Power Supply Wall Adapter/Transformer 1.25 Watt 5VDC 250MA

View Larger Image
Image is representative only
CUI Inc.
Jameco Part no. 2125536
Manufacturer CUI INC.
Manufacturer no. DPD050025
Catalog 141 , page 96
  • No datasheet available. Please review the tabs below for product specifications.
Free Friday
Pricing & Availability

$2.95

# of Unit Price
1+ $2.95
10+ $2.59
50+ $2.25
100+ $1.95
  • Availability:Ship  1 Days ARO 

 Add to cart

LINEAR WALL ADAPTER


Features:
  • Unregulated AC/DC Linear
  • Input Voltage: 120VAC
  • Output Rating: 5V@ 250mA
  • Cord length: 6 feet
  • Output connector: 2.1mm x 5.5mm female
  • Size (inches): 2.2 x 1.5 x 1.4
  • Color: Black


Report a problem
Suggest a product
Specification Value
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Primary Output Voltage (VDC)5
Specification Value
Output Current (A).25
Plug TypeFemale


Report a problem
Suggest a product

RELATED PRODUCTS

AC to DC Wall Adapter Transformer Single Output 12 Volt 1 Amp 12 Watt

Buy Now  $9.95


AC to DC Wall Adapter Transformer Single Output 12 Volt 1.5 Amp 18 Watt

Buy Now  $15.95


AC to DC Wall Adapter Transformer Single Output 24 Volt 0.4 Amp 9.6 Watt

Buy Now  $8.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.