Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 1.3 Volt to 16 Volt 5 Volt 0.2A 8 Pin SOIC N

View ADP3367AR: Dual 1 Channel SGL Pole SGL Throw Switchingitch

ADP3367AR: Dual 1 Channel SGL Pole SGL Throw Switchingitch


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1803454
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADP3367AR
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.89

# of Unit Price
294+ $4.89
1470+ $4.49
2940+ $4.09
NOTE:
  • • Order in multiples of 294
  • Availability:Ship  6 Wks ARO 

 Add to cart

DUAL 1-CHANNEL, SGL POLE SGL THROW SWITCHINGITCH, PDSO8


IC,ADP3367AR,*LOW DROPOUT LINE


Report a problem
Suggest a product
Specification Value
FamilyADP3367
Maximum Dropout Voltage @ Current0.04V@100uA|0.125V@50mA|0.175V@100mA|0.25V@200mA|0.5V@300mA
Minimum Input Voltage2.5V
Maximum Input Voltage16.5V
Output Voltage1.3V to 16V|5V
Maximum Output Current0.2A(Min)
Maximum Power Dissipation960mW
Maximum Quiescent Current0.025mA
Number of Outputs1
Reference Voltage1.28V
Typical Quiescent Current0.017mA
TypeLinear
Junction to Ambient98C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Specification Value
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
PolarityPositive
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeLinear Regulator
Output TypeAdjustable|Fixed
Accuracy2%
FunctionLDO
Line Regulation5mV
Load Regulation10mV
Typical Dropout Voltage @ Current0.015V@100uA|0.06V@50mA|0.1V@100mA|0.15V@200mA|0.3V@300mA


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.