Low Dropout Regulator 1.3 Volt to 16 Volt 5 Volt 0.2A 8-Pin SOIC N

1803454

$4.95 ea


  • Part no.: 1803454
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: ADP3367AR
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
294+ $4.95
1470+ $4.55
2940+ $4.15
NOTE:
  • Order in multiples of 294
Low Drop Out (LDO) Regulator Position 1.3 Volt to 16V5 Volt 0.2A 8-Pin SOIC N

Report a problem
Suggest a product
Specification Value
FamilyADP3367
TypeLinear
PolarityPositive
Output TypeAdjustable|Fixed
Accuracy2%
FunctionLDO
Line Regulation5mV
Load Regulation10mV
Typical Dropout Voltage @ Current[email protected][email protected][email protected][email protected][email protected]
Maximum Dropout Voltage @ Current[email protected][email protected][email protected][email protected][email protected]
Minimum Input Voltage2.5V
Maximum Input Voltage16.5V
Output Voltage1.3V to 16V|5V
Maximum Output Current0.2A(Min)
Maximum Power Dissipation960mW
Maximum Quiescent Current0.025mA
Number of Outputs1
Reference Voltage1.28V
Typical Quiescent Current0.017mA
Junction to Ambient98C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeLinear Regulator


Report a problem
Suggest a product