Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (LDO)

IC, ADP667ANZ

View ADP667ANZ: Fixed/Adjustable Positive LDO Regulator

ADP667ANZ: Fixed/Adjustable Positive LDO Regulator


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1803497
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADP667ANZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.55

# of Unit Price
1+ $4.55
10+ $4.15
100+ $3.79
  • Availability:Ship  6 Wks ARO 

 Add to cart

FIXED/ADJUSTABLE POSITIVE LDO REGULATOR, 0.35 V DROPOUT, PDIP8

Report a problem
Suggest a product
Specification Value
Regulator TypeFIXED/ADJUSTABLE POSITIVE LDO REGULATOR
Number of Terminals8
Supplier PackageDIP
Terminal FinishTIN
Output Voltage-Max (V)5.2
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleIN-LINE
Terminal FormTHROUGH-HOLE
Terminal PositionDUAL
Dropout Voltage-Max (V)0.35
Output Voltage-Min (V)4.8
Specification Value
Output Current-Max (A)0.25
JESD-30 CodeR-PDIP-T8
Surface MountNO
Peak Reflow Temperature (Cel)260
Seated Height-Max (mm)5.33
Terminal Pitch (mm)2.54
Output Voltage-Nom (V)5
Width (mm)7.62
Length (mm)9.88
Additional FeatureINPUT VOLTAGE LIMIT-MAX =18V
JESD-97 Codee3


Report a problem
Suggest a product

RELATED PRODUCTS

Low Dropout Regulator 3.3 Volt 0.5A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.59


Low Dropout Regulator 3.3 Volt 1A 3-Pin (3+Tab) TO-220 Rail

Buy Now  $1.65


IC,VOLTAGE REGULATOR,+3.3V,250 mA,LOW DROP OUT,TO-92

Buy Now  $1.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.