IC,ADP667ANZ

1803497

$4.55 ea


  • Part no.: 1803497
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: ADP667ANZ
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
1+ $4.55
10+ $4.19
100+ $3.79
Low Drop Out (LDO) Regulator Position 1.3 Volt to 16V5 Volt 0.25A 8-Pin PDIP N

Report a problem
Suggest a product
Specification Value
Output Voltage-Max (V)5.2
Output Voltage-Min (V)4.8
Output Voltage-Nom (V)5
Regulator TypeFIXED/ADJUSTABLE POSITIVE LDO REGULATOR
Number of Terminals8
Supplier PackageDIP
Terminal FinishTIN
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleIN-LINE
Terminal FormTHROUGH-HOLE
Terminal PositionDUAL
Dropout Voltage-Max (V)0.35
Output Current-Max (A)0.25
JESD-30 CodeR-PDIP-T8
Surface MountNO
Peak Reflow Temperature (Cel)260
Seated Height-Max (mm)5.33
Terminal Pitch (mm)2.54
Width (mm)7.62
Length (mm)9.88
Additional FeatureINPUT VOLTAGE LIMIT-MAX =18V
JESD-97 Codee3


Report a problem
Suggest a product