Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators (SMD)

Low Dropout Regulator 1.3 Volt to 16 Volt 5 Volt 0.25A 8 Pin SOIC N

View ADP667ARZ: Low Dropout Regulator 1.3 Volt to 16 Volt 5 Volt 0.25A 8 Pin SOIC N

ADP667ARZ: Low Dropout Regulator 1.3 Volt to 16 Volt 5 Volt 0.25A 8 Pin SOIC N

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1803518
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADP667ARZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.35

# of Unit Price
1+ $4.35
10+ $3.99
100+ $3.65
  • Availability:Ship  3 Days ARO 

 Add to cart

Specification Value
FamilyADP667
Maximum Dropout Voltage @ Current0.25V@200mA|0.06V@100uA
Minimum Input Voltage3.5V
Maximum Input Voltage16.5V
Output Voltage1.3V to 16V|5V
Maximum Output Current0.25A(Min)
Maximum Power Dissipation450mW
Maximum Quiescent Current0.025mA
Number of Outputs1
Reference Voltage1.28V
Typical Quiescent Current0.02mA
TypeLinear
Junction to Ambient170C/W
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
Specification Value
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Width4mm(Max)
PolarityPositive
Product Height1.5mm(Max)
Product Length5mm(Max)
Product TypeLinear Regulator
Output TypeAdjustable|Fixed
Accuracy4%
FunctionLDO
Line Regulation10mV
Load Regulation100mV
Typical Dropout Voltage @ Current0.15V@200mA|0.005V@100uA


Report a problem
Suggest a product

RELATED PRODUCTS

Standard Regulator 5 Volt 1 Amp 3 Pin 3+ Tab TO-220

Buy Now  $0.45


Standard Regulator 9 Volt 2.2 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.59


Standard Regulator -1.2 Volt To -37 Volt 1.5 Amp 3 Pin 3+ Tab TO-220 Rail

Buy Now  $0.49

Copyright ©2002 - 2015 Jameco. All Rights Reserved.