Voltage Reference Precision 5 Volt 10 mA 8-Pin SOIC N

$2.99 ea


  • Part no.: 1803551
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: ADR02AR
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
784+ $2.99
3920+ $2.69
7840+ $2.45
NOTE:
  • • Order in multiples of 784
Voltage Reference Precision 5 Volt 10mA 8-Pin SOIC N


IC,ADR02AR,+5V PRECISIONBANDGA
P REF

Report a problem
Suggest a product
Specification Value
FamilyADR02
Output Voltage5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Reference TypePrecision
Product Width4mm(Max)
Product TypeVoltage Reference
TopologySeries
Initial Accuracy0.1%
Line Regulation30ppm/V
Load Regulation70ppm/mA
Maximum Input Voltage40V
Maximum Output Current10mA
Maximum Temperature Coefficient10ppm/C


Report a problem
Suggest a product