Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 2.5 Volt 10 mA 8 Pin SOIC N

View ADR03ARZ: 1 Output Three Term Voltage Reference 2.5V PDSO8

ADR03ARZ: 1 Output Three Term Voltage Reference 2.5V PDSO8

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1803614
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADR03ARZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.59

# of Unit Price
1+ $2.59
10+ $2.35
100+ $2.09
  • Availability:Ship  3 Days ARO 

 Add to cart

1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO8


IC,ADR03ARZ,2.5V PRECISIONBAND
GAP REF

Report a problem
Suggest a product
Specification Value
FamilyADR03
Output Voltage2.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Reference TypePrecision
Specification Value
Product Width4mm(Max)
Product TypeVoltage Reference
TopologySeries
Initial Accuracy0.2%
Line Regulation30ppm/V
Load Regulation70ppm/mA
Maximum Input Voltage40V
Maximum Output Current10mA
Maximum Temperature Coefficient10ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $21.69


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.