Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 3 Volt 10 mA 8 Pin SOIC N

View ADR06ARZ.: ADR06 Ultracompact Precision 3V Voltage Reference

ADR06ARZ.: ADR06 Ultracompact Precision 3V Voltage Reference


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1803631
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADR06ARZ.
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.99

# of Unit Price
196+ $2.99
980+ $2.85
1960+ $2.69
NOTE:
  • • Order in multiples of 196
  • Availability:Ship  7 Wks ARO 

 Add to cart

ULTRACOMPACT PRECISION 3 V VOLTAGE REFERENCE


IC,ADR06ARZ.,3.0V REFERENCE
V

Report a problem
Suggest a product
Specification Value
FamilyADR06
Output Voltage3V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Reference TypePrecision
Specification Value
Product Width4mm(Max)
Product TypeVoltage Reference
TopologySeries
Initial Accuracy0.2%
Line Regulation30ppm/V
Load Regulation70ppm/mA
Maximum Input Voltage40V
Maximum Output Current10mA
Maximum Temperature Coefficient10ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $7.75


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $20.95


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $7.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.