Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 2.5 Volt 5 mA 8 Pin SOIC N

View ADR291GRZ: Voltage Reference Precision 2.5 Volt 5MA 8 Pin SOIC NIC

ADR291GRZ: Voltage Reference Precision 2.5 Volt 5MA 8 Pin SOIC NIC

View Larger Image
Image is representative only
Analog Devices, Inc.
Jameco Part no. 1803673
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADR291GRZ
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$4.49

# of Unit Price
1+ $4.49
10+ $4.15
100+ $3.75
  • Availability: Ship  in 2 days  

 Add to cart

Voltage Reference Precision 2.5 Volt 5mA 8-Pin SOIC N


IC,ADR291GRZ,LOW NOISE MICROPW
R PRECISION V

Report a problem
Suggest a product
Specification Value
FamilyADR291
Output Voltage2.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
Pin_Count8
Supplier_PackageSOIC N
Product Height1.5mm(Max)
Product Length5mm(Max)
Reference TypePrecision
Specification Value
Product Width4mm(Max)
Product TypeVoltage Reference
TopologySeries
Initial Accuracy0.24%
Line Regulation125ppm/V
Load Regulation125ppm/mA
Maximum Input Voltage18V
Maximum Output Current5mA
Maximum Temperature Coefficient30ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.19


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $21.79


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.19

Copyright ©2002 - 2016 Jameco. All Rights Reserved.