Voltage Reference Precision 2.048 Volt 5 mA 3-Pin Sot-23 Tape and Reel

1803745

$3.95 ea


  • Part no.: 1803745
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: ADR370BRTZ-REEL7
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
3000+ $3.95
15000+ $3.55
30000+ $3.19
NOTE:
  • • Order in multiples of 3,000
Voltage Reference Precision 2.048 Volt 5mA 3-Pin SOT-23


IC,ADR370BRTZ-REEL7,+4.096V RE
FERENCE

Report a problem
Suggest a product
Specification Value
FamilyADR370
Output Voltage2.048V
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
Screening LevelExtended Industrial
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Supplier_PackageSOT-23
Product Height1.02mm(Max)
Product Length2.9mm
Reference TypePrecision
Product Width1.3mm
Product TypeVoltage Reference
TopologySeries
Initial Accuracy0.2%
Line Regulation20ppm/V
Load Regulation0.6mV/mA
Maximum Input Voltage18V
Maximum Output Current5mA(Min)
Maximum Temperature Coefficient50ppm/C


Report a problem
Suggest a product