Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 2.5 Volt 5 mA 3 Pin SOT-23 Tape and Reel

View ADR381ART-REEL7: 1 Output Three Term Voltage Reference 2.5V PDSO3

ADR381ART-REEL7: 1 Output Three Term Voltage Reference 2.5V PDSO3


Image is representative only
Analog Devices, Inc.
Jameco Part no. 1803761
Manufacturer ANALOG DEVICES, INC.
Manufacturer no. ADR381ART-REEL7
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$2.09

# of Unit Price
3000+ $2.09
15000+ $1.95
30000+ $1.85
NOTE:
  • • Order in multiples of 3,000
  • Availability:Ship  6 Wks ARO 

 Add to cart

1-OUTPUT THREE TERM VOLTAGE REFERENCE, 2.5 V, PDSO3


IC,ADR381ART-REEL7,2.5V VOLTAG
E REFERENCE

Report a problem
Suggest a product
Specification Value
FamilyADR381
Output Voltage2.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Supplier_PackageSOT-23
Product Height1.02mm(Max)
Product Length2.9mm
Specification Value
Reference TypePrecision
Product Width1.3mm
Product TypeVoltage Reference
TopologySeries
Initial Accuracy0.24%
Line Regulation25ppm/V
Load Regulation70ppm/mA
Maximum Input Voltage18V
Maximum Output Current5mA
Maximum Temperature Coefficient25ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $7.75


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $7.75


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $20.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.