Voltage Reference Precision 2.5 Volt 5 mA 3-Pin SOT-23 Tape and Reel

1803761

$2.29 ea


  • Part no.: 1803761
  • Manufacturer: ANALOG DEVICES, INC.
  • Manufacturer no.: ADR381ART-REEL7
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
3000+ $2.29
15000+ $2.05
30000+ $1.85
NOTE:
  • Order in multiples of 3,000
Voltage Reference Precision 2.5 Volt 5mA 3-Pin SOT-23


IC,ADR381ART-REEL7,2.5V VOLTAG
E REFERENCE

Report a problem
Suggest a product
Specification Value
FamilyADR381
Reference TypePrecision
TopologySeries
Initial Accuracy0.24%
Line Regulation25ppm/V
Load Regulation70ppm/mA
Maximum Input Voltage18V
Maximum Output Current5mA
Maximum Temperature Coefficient25ppm/C
Output Voltage2.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
Supplier_PackageSOT-23
Product Height1.02mm(Max)
Product Length2.9mm
Product Width1.3mm
Product TypeVoltage Reference


Report a problem
Suggest a product